| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437565-7 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Polyamide |
| Actuator Color: | Gray |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .028 in, .7 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP2-1437565-7 |
2-1437565-7
Specifications
Detailed Description
Enhance your device with this surface mount tactile pushbutton switch, perfect for applications requiring a reliable and responsive input mechanism. Featuring a copper alloy contact material and a vertical mount angle, this switch offers durability and ease of installation. The round Polyamide actuator, in a sleek gray color, provides a comfortable and intuitive user experience. With a SPST pole and throw configuration and an operating force of 160g, this switch ensures precise and efficient operation. Rated for 24VDC, it is suitable for a variety of electronic devices, while its RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your product with this high-quality tactile switch for seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||
| 02/27/2015 | E-15-002910 - Product Improvement. Drawing 2-1437565-7 will be updated to reflect cover material change to stainless steel. This will help avoid corrosion issues associated with the cover. This PCN is in junction with PCN E-14-010473, which covers the parts associated with the drawing. | Download | |||

