2-1437567-9

Heilind Number:AMP2-1437567-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1437567-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPA106F=SWITCH P/B MOM SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437567-9
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Order Separately
Switch Operation:Off - (On), On - (Off)
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP2-1437567-9

Detailed Description

Enhance your electronic devices with the MPA106F Push Button Switch, a versatile component designed for seamless operation. Featuring a single-pole double-throw configuration, it offers reliable connectivity with its silver clad copper contacts, plated with silver for optimal performance. With a 6A current rating and compatibility with various voltages including 125VAC, 250VAC, and 28VDC, this switch is suitable for a wide range of applications. Its panel mount design and vertical angle make installation easy, while the option for a separate cap actuator allows for customization. ROHS compliant and crafted for durability, this switch is a dependable choice for any project. Elevate your control setup with the MPA106F.