| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437572-3 |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2-1437572-3 |
2-1437572-3
Specifications
Detailed Description
Enhance your control panel with the TPC13C2=P/B NOR-OPEN Push Button Switch. With a sleek design featuring a round red actuator, this switch offers convenient Off-(On) operation. Crafted with copper alloy contacts plated in silver, it ensures reliable performance, even in demanding environments. The vertical panel mount configuration adds versatility to your setup. Rated for 1A at 20VAC/20VDC, it's ideal for various applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your system with this SPST switch and experience seamless functionality.

