| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437648-0 |
| Series: | Buchanan 4 Series |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | .325 in, 8.26 mm |
| Mount Angle: | Right Angle |
| Screw Size: | 4-40 |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Length: | 1.036 in, 26.31 mm |
| Barrier Strip Style: | Tri-Barrier |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Part Aliases: | 2-1437648-0 4PCR-03-006 |
| SKU: | AMP2-1437648-0 |
2-1437648-0
Specifications
Detailed Description
Elevate your connectivity with the Buchanan 4 Series Right Angle Terminal Block. This high-quality component features three contacts aligned in a single row, perfect for streamlined PCB connections. With a sturdy 4-40 screw size and wave solder capability up to 265°C, it ensures reliable performance in industrial applications. The 8.26mm pitch and lead-free solder processes meet modern standards, while the open bottom design with standoffs allows for easy integration. Whether you're assembling power distribution systems or electronic panels, this terminal block delivers efficiency and durability. Trust in its RoHS compliance and precision engineering for seamless installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546940-2 | ![]() |


