2-1437649-5

Heilind Number:AMP2-1437649-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1437649-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4PCV-16-006=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437649-5
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V, 300 V
Mount Angle:Vertical
Screw Size:4-40
Package Quantity:100
Number of Levels:1
Number of Positions:16
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:132.72 mm, 5.225 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437649-5 4PCV-16-006
SKU:AMP2-1437649-5

Detailed Description

Introducing the Buchanan 4 Series Barrier Terminal Block, offering reliable connectivity for industrial applications. This terminal block, with a black Polyamide housing, features a single row design and termination via Printed Circuit Pins. With a 20 A amperage rating and 150 V to 300 V voltage range, it ensures efficient power transmission. The UL 94V-0 material flammability standard compliance guarantees safety. Accommodating 16 positions with wire sizes ranging from 22 to 12 AWG, it is versatile for various connections. The terminal block boasts durable construction, with a Copper Alloy terminal plating finish and Zinc-plated steel screws, ensuring long-lasting performance. Its vertical mount angle and Tri-Barrier style make installation convenient. With RoHS compliance and high-quality features, this terminal block meets the demands of modern industrial environments.