2-1437653-5

Heilind Number:AMP2-1437653-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1437653-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCV-09-006=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437653-5
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:3.436 in, 87.27 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437653-5 6PCV-09-006
SKU:AMP2-1437653-5

Detailed Description

The Buchanan 6 Series Barrier Terminal Block offers reliable connectivity for industrial applications. With a UL 94V-0 flammability rating, this black thermoplastic housing ensures safety and durability. It features 9 contacts in a single row, suitable for 22-12 AWG wire sizes. The printed circuit pin termination method and vertical mount angle make installation easy. Rated for 300V/600V, it meets stringent quality standards. The terminal plating finish of bright tin enhances conductivity, while the steel screws with zinc chromate plating provide secure connections. This package includes 100 units, perfect for large-scale projects, with RoHS compliance for environmental responsibility.