2-1437653-6

Heilind Number:AMP2-1437653-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1437653-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-09-007=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437653-6
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:3.436 in, 87.27 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437653-6 6PCV-09-007
SKU:AMP2-1437653-6

Detailed Description

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a single row with 9 positions and a 9.53mm pitch, accommodating wire sizes ranging from 22 to 12 AWG. With a maximum voltage rating of 600V and amperage options of 5A and 25A, it ensures reliable performance in demanding environments. Compliant with UL 94V-0 flammability standards and RoHS regulations, this terminal block guarantees safety and environmental responsibility. Its wave solder capability and copper alloy terminals with bright tin plating offer easy and durable printed circuit board installation. The package includes 100 units, each measuring 3.436 inches in length, with a combo Phil-Slot screw head for secure mounting. Upgrade your connectivity solutions with this versatile and dependable terminal block.