| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437657-2 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 270 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 24.08 mm, .948 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437657-2 8PCR-02-006 |
| SKU: | AMP2-1437657-2 |
2-1437657-2
Specifications
Detailed Description
Enhance your industrial connections with our Buchanan 8 Series Barrier Terminal Block. This high-quality component, featuring a right angle body orientation and printed circuit termination, offers reliable performance in demanding environments. With a rugged thermoplastic housing meeting UL 94V-0 standards, it ensures safety and durability. Rated for 30A and 600V, it accommodates heavy-duty power applications. Its wave solder capability and lead-free solder processes make installation a breeze. With two contacts and a .438-inch pitch, it facilitates efficient wiring. The black color and sleek design add a professional touch to your setup. Trust in the quality and versatility of this terminal block for seamless connectivity solutions.

