2-1437658-1

Heilind Number:AMP2-1437658-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1437658-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

8PCV-08-006=#8 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437658-1
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:80
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:3.573 in, 90.75 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437658-1 8PCV-08-006
SKU:AMP2-1437658-1

Detailed Description

Enhance your industrial connections with this straight orientation, black Buchanan 8 Series terminal block. UL 94V-0 compliant, it ensures safety and reliability in high-voltage environments, with an amperage rating of 30A and a voltage capacity of 600V. Featuring thermoplastic housing and copper alloy terminals with bright tin plating, it guarantees durability and efficient conductivity. With 8 contacts in a single row, it offers ample connectivity for various applications. The terminal block is suitable for wave solder processes up to 265°C, accommodating wire sizes ranging from 18-10 AWG. Its compact design, with a pitch of 11.1mm, makes it easy to integrate into PCB assemblies. Whether for commercial or industrial use, this terminal block is a dependable solution for your wiring needs.