2-1437659-0

Heilind Number:AMP2-1437659-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1437659-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8QCV-04-006=8QCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437659-0
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Quick Connects
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:110
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:2.698 in, 68.53 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Blade Size:.187 x .033 in, 4.75 x .84 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:With
Mounting Options:End Positions with Inserts
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437659-0 8QCV-04-006
SKU:AMP2-1437659-0

Detailed Description

Discover the high-performance Buchanan 8 Series Barrier Terminal Block, designed for reliable power distribution in industrial applications. Featuring a durable thermoplastic housing in sleek black, this straight-bodied connector ensures secure connections with its quick connects termination method. With a UL 94V-0 flammability rating and a maximum voltage of 600 V, it guarantees safe operation even in harsh environments. Its 30 A amperage capacity, along with four contacts and a pitch of 11.1 mm, offers efficient power transmission. The zinc chromate-plated steel screws, combined with copper alloy terminals with bright tin plating, ensure excellent conductivity and longevity. Suitable for wire sizes ranging from 18 to 10 AWG, this terminal block is RoHS compliant, making it an environmentally friendly choice. Perfect for vertical mounting, it comes in a package of 110, ideal for industrial setups. Stay connected with confidence using the Buchanan 8 Series Terminal Block.