| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437659-2 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .187 x .033 in, 4.75 x .84 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Positions with Inserts |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437659-2 8QCV-05-006 |
| SKU: | AMP2-1437659-2 |
2-1437659-2
Specifications
Detailed Description
Enhance your industrial applications with the Buchanan 8 Series Barrier Terminal Block. Designed for optimal performance, this black thermoplastic housing block features a single row layout with five positions, accommodating wire sizes ranging from 18 to 10 AWG. With a 30A amperage rating and a maximum voltage of 600V, it ensures reliable power distribution. The quick-connect termination method and wave solder capability streamline installation processes, while its UL 94V-0 flammability standard compliance guarantees safety. Mount it vertically with the included standoffs for easy access and efficient cable management. The durable construction, featuring a zinc chromate-plated steel screw, copper alloy terminals, and tin-plated finishes, ensures long-lasting functionality in a wide operating temperature range from -40 to 120°C. RoHS compliant, this terminal block is a sustainable choice for your connectivity needs. With 90 pieces in a package, it's a convenient solution for industrial settings. Elevate your connectivity setup with the Buchanan 8 Series Barrier Terminal Block.

