| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437662-3 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 120 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.439 in, 36.55 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437662-3 BC6-Q308-02 |
| SKU: | AMP2-1437662-3 |
2-1437662-3
Specifications
Detailed Description
Elevate your industrial connectivity with the BC6-Q308-02, a robust black assembly designed for high-performance applications. Meeting UL 94V-0 standards, this thermoplastic housing ensures reliable operation even in demanding environments. With two contacts and quick connect termination, it offers efficient power distribution with a maximum amperage of 20A and voltage rating of 300V. Featuring a vertical mount angle and convenient 6-32 screw size, installation is hassle-free. The terminal blocks also boast excellent wire compatibility, accommodating sizes ranging from .3 to 3mm² (22-12 AWG). With 120 units in a package, they are ideal for large-scale projects. Trust in the quality of the BC6 assembly for secure and durable connections in your industrial setups.

