| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437662-9 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 112.751 mm, 4.439 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437662-9 BC6-Q308-10 |
| SKU: | AMP2-1437662-9 |
2-1437662-9
Specifications
Detailed Description
Enhance your assembly needs with the BC6-Q308-10, a versatile black terminal block designed for efficient power distribution. With a high amperage rating of 20 A and durable thermoplastic housing, it ensures reliable performance in industrial settings. Featuring a single row layout and panel mount design, installation is seamless. Quick connects facilitate easy termination, while the 9.53 mm pitch accommodates various wire sizes. Rated for 300 V, it guarantees safe operation. Its UL 94V-0 flammability standard compliance and robust construction make it a dependable choice. With 10 positions, it offers ample connectivity options. Each package includes 100 units, ideal for bulk applications. The copper alloy terminals with bright tin plating ensure excellent conductivity. Measuring 4.439 inches in length, it fits snugly in your setup. RoHS compliant and boasting a turret block style, this terminal block is a must-have for efficient power management.

