| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437664-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 134.85 mm, 5.309 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437664-0 NC6-P107-14 |
| SKU: | AMP2-1437664-0 |
2-1437664-0
Specifications
Detailed Description
Enhance your assembly with the NC6-P107-14, a high-quality connector designed for efficient power transmission. This black assembly, featuring 14 contacts in a single row, ensures reliable connectivity in industrial settings. With UL 94V-0 standards met, it guarantees safety and performance. The housing, made of durable polyamide, offers excellent protection. Suitable for wire sizes ranging from .3 to 3mm² (22 to 12 AWG), it accommodates various applications. Its low-profile design and vertical mount angle make it versatile for installation. Wave solder capable and RoHS compliant, it aligns with environmental regulations. Trust the NC6-P107-14 for robust and secure connections in your projects.

