| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437664-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.9 mm, 6.059 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437664-2 NC6-P107-16 |
| SKU: | AMP2-1437664-2 |
2-1437664-2
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6 ASSEMBLY, a sleek and efficient terminal block designed for optimal performance. With a low-profile black housing made of durable polyamide, this barrier strip features a single row of 16 positions, accommodating wire sizes from 0.3 to 3 mm² (22-12 AWG). Its printed circuit pin termination method ensures secure connections, while the copper alloy terminals with tin plating offer reliable conductivity. UL 94V-0 rated for safety, this assembly operates flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). The vertical mount orientation, along with the included 6-32 screws and zinc plating, allows for easy and secure installation. Ideal for various industrial applications, this terminal block is RoHS compliant, guaranteeing environmental responsibility in its production. Elevate your connectivity solutions with the NC6 ASSEMBLY.

