| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437665-1 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.186 in, 30.12 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437665-1 JC6-P108-03 |
| SKU: | AMP2-1437665-1 |
2-1437665-1
Specifications
Detailed Description
Elevate your assembly with the JC6-P108-03, a sleek and efficient connector from the Buchanan JC6 Series. Designed for seamless integration, this black thermoplastic component boasts UL 94V-0 standards compliance, ensuring top-notch safety. With a 5A/20A amperage rating and 300V/600V voltage capacity, it's perfect for various applications. Featuring quick-connect termination and a 9.53mm pitch, installation is a breeze. Its durable construction, wave solder capability, and RoHS compliance make it a reliable choice. Ideal for industrial use, this assembly is a must-have for any project.

