2-1437667-6

Heilind Number:AMP2-1437667-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1437667-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4DB-P108-04=4DB ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437667-6
Color:Black
Series:Buchanan 4DB Series
Amperage:10 A, 20 A
Housing Material:Thermoplastic Polyamide
Number of Contacts:4
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V, 300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:65
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E465
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.365 in, 34.67 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-1437667-6 4DB-P108-04
SKU:AMP2-1437667-6

Detailed Description

Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Block. Engineered for reliability, this black thermoplastic Polyamide housing ensures durable performance, meeting UL 94V-0 standards for safety. With 4 contacts in a single row, it offers easy installation on printed circuit boards with a 8.26mm pitch. Rated for 10A or 20A and 150V or 300V, it guarantees efficient power distribution. Featuring wave solder compatibility and lead-free solder processes, it's designed for seamless integration. The Wire Clamp Combo Head screw ensures secure connections, accommodating wire sizes from 22 to 12 AWG. With 65 units in a package, it's a convenient choice for your applications. RoHS compliant and boasting a bright tin finish on copper alloy terminals, it meets stringent environmental and performance standards. Elevate your projects with this high-quality terminal block.