| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437667-9 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Thermoplastic Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 10 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.015 in, 51.18 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437667-9 4DB-P108-06 |
| SKU: | AMP2-1437667-9 |
2-1437667-9
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Featuring a sleek black design, this UL 94V-0 compliant terminal block offers reliable performance with a 10A to 20A amperage range and 150V to 300V voltage rating. Its thermoplastic polyamide housing and printed circuit pin termination ensure durability and easy installation, while the copper alloy terminals with bright tin plating guarantee secure connections. With its 6 contacts and 1 row configuration, this terminal block is suitable for a variety of applications. The included wire clamp combo head allows for efficient wire termination, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). Whether you're working on a new project or upgrading existing systems, the Buchanan 4DB Series Terminal Block is the ideal choice for streamlined and robust connectivity solutions.

