| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445050-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 266 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarization |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445050-4 |
| SKU: | AMP2-1445050-4 |
2-1445050-4
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, a high-quality header assembly designed for board mount applications. Compliant with UL and CSA standards, this assembly features a single row design with four pin contacts, ideal for power circuit applications. Constructed from durable high temperature nylon in a sleek black housing, it ensures reliable performance even in harsh environments. With a pitch of 3mm (.118 in) and through-hole solder termination method, installation is convenient and secure. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 250V AC/DC, it guarantees safety and efficiency. Each package includes 266 units, perfect for bulk projects. The VDE tested assembly offers peace of mind, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your power connector solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029047-4 | ![]() | |
| TE Connectivity 2029102-4 | ![]() | |
| TE Connectivity 2008570-4 | ![]() | |
| TE Connectivity 2008571-4 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||


