2-1445051-3

Heilind Number:AMP2-1445051-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1445051-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445051-3
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:266
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:3
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:.06 in, 1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445051-3
SKU:AMP2-1445051-3

Detailed Description

Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW LF, designed for efficient board mounting in various applications. This single-row header assembly, part of the Micro MATE-N-LOK series, meets CSA and UL standards for reliable performance. Crafted from high-temperature nylon in sleek black, it offers three pin contacts with a 5A amperage rating, ideal for power circuit applications. With a pitch of 3mm and through-hole solder termination, it ensures secure and durable connections. Operating in a wide temperature range and with VDE testing, this assembly guarantees safety and quality. Boasting features like PCB retention and polarization for mating alignment, it facilitates easy installation and maintenance. RoHS compliant and with UL 94V-0 flammability standard, it prioritizes environmental responsibility. Whether for appliances or industrial machinery, this connector is a dependable choice for power transmission.