2-1445051-5

Heilind Number:AMP2-1445051-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1445051-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445051-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:182
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:.06 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445051-5
SKU:AMP2-1445051-5

Detailed Description

Experience reliable power connectivity with our Micro MNL HDR ASSY S/ROW LF, a high-quality header assembly designed for efficient board mounting. This single-row connector, crafted from durable high-temperature nylon in a sleek black housing, offers excellent performance in a variety of environments, boasting CSA and UL certifications. With a pitch of 3mm, it ensures secure and stable connections for power transmission, rated at 250V AC/DC and 5A. Featuring five positions for optimal wiring, it guarantees seamless integration into your circuitry. The through-hole solder termination method and boardlock retention system provide added durability and stability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for diverse applications, including appliances, with lead-free solder processes and VDE testing for enhanced safety. Trust in the quality and performance of our Micro MNL HDR ASSY S/ROW LF for all your power connectivity needs.