| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445051-9 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 112 |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 9 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445051-9 |
| SKU: | AMP2-1445051-9 |
2-1445051-9
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, designed for seamless board mount installation. This UL and CSA compliant connector features a single row configuration with 9 pin contacts, facilitating reliable power transmission in a compact space. Crafted from high temperature nylon housing in a sleek black finish, it ensures durability and performance in a wide operating temperature range. With a pitch of 3mm and a contact termination method of Through Hole - Solder, it offers secure and efficient connections. Ideal for power circuit applications, it boasts a voltage rating of 250V AC/DC and a contact amperage of 5A, meeting stringent industry standards. Additionally, its vertical mount orientation with boardlock PCB retention ensures stability and ease of use. Perfect for appliances and other electronic devices, this connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Elevate your power connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1445050-0 | ![]() |


