| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445052-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 6 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445052-6 |
| SKU: | AMP2-1445052-6 |
2-1445052-6
Specifications
Detailed Description
Enhance your power connections with our MICRO MNL HDR ASSY S/ROW LF, a top-of-the-line assembly from the Micro MATE-N-LOK series. Crafted with high-quality materials and meeting UL and CSA standards, this board mount connector ensures reliable performance. Featuring a single row design with 6 pin contacts, it offers a secure and efficient power transmission solution. With a pitch of 3mm and operating temperature range of -40 to 105°C, this connector is suitable for various applications, including appliances. Its surface mount termination method and PCB retention with boardlock ensure easy installation and stability. The contact pins, plated with tin, guarantee optimal conductivity, while the high temperature nylon housing in sleek black offers durability. With RoHS compliance and VDE testing, this connector is not only efficient but also environmentally friendly. Elevate your power connectivity with this essential component.

