2-1445053-2

Heilind Number:AMP2-1445053-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445053-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445053-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Retention:With
Termination Post Tail Length:.06 in, 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445053-2
SKU:AMP2-1445053-2

Detailed Description

Experience seamless power connectivity with our MICRO MNL HDR ASSY S/ROW LF, designed for optimal performance in a variety of applications. This single-row header assembly, part of the Micro MATE-N-LOK series, meets UL and CSA standards for reliability and safety. Crafted with high-temperature nylon housing in a sleek black finish, it offers durable board mount installation with surface mount termination. With a pitch of 3mm (.118 in) and contact pins rated for 5A current at 250V AC/DC, it ensures efficient power transmission even in demanding environments. Featuring 2 contact positions and without strain relief, this assembly is ideal for power circuit applications. Its operating temperature range of -40 to 105°C (-40 to 221°F) and VDE tested quality guarantee performance excellence. RoHS compliant and suitable for appliances, this connector is a dependable choice for your power connectivity needs.