2-1445053-3

Heilind Number:AMP2-1445053-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1445053-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445053-3
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:3
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.06 in, 1.53 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445053-3
SKU:AMP2-1445053-3

Detailed Description

Upgrade your power connector with the Micro MNL HDR ASSY S/ROW LF from our Micro MATE-N-LOK series. Meeting CSA and UL standards, this assembly features a durable High Temperature Nylon housing in sleek black. With a single row design and a vertical mount orientation, it's perfect for board mounting in various applications. Each package contains 210 units, ensuring you have an ample supply. The contact pins, with a Tin plating, support a maximum current of 5A at 250V AC or DC. Featuring a pitch of 3mm (.118 in), this connector is suitable for power circuit applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers reliable performance. With PCB retention and hold-down post termination, installation is secure. RoHS compliant and VDE tested, this connector guarantees safety and quality. Upgrade your power system with this efficient and dependable component.