| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445055-3 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 266 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.14 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | High Temperature Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445055-3 |
| SKU: | AMP2-1445055-3 |
2-1445055-3
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, designed for efficiency and reliability in various applications. This single-row header assembly, part of the Micro MATE-N-LOK series, meets CSA and UL standards for quality assurance. Crafted from high temperature nylon in a sleek black housing, it offers durability in demanding environments. With three pin contacts featuring tin plating, it ensures secure and efficient power transmission. Suitable for board mount installation with through-hole solder termination, this connector guarantees a stable and lasting connection. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it is ideal for use in diverse settings. Whether for appliances or other electronic devices, this header assembly is a dependable solution for power distribution. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility, making it a trusted choice for your connectivity needs. With mating retention and board lock features, as well as polarization for alignment, installation is easy and secure. Each package includes 266 units, ensuring you have an ample supply for your projects. Upgrade your power connections with this superior quality connector, perfect for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-3 | ![]() | |
| TE Connectivity 2029047-3 | ![]() | |
| TE Connectivity 2029102-3 | ![]() | |
| TE Connectivity 2315752-3 | ![]() |


