| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445055-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445055-4 |
| SKU: | AMP2-1445055-4 |
2-1445055-4
Specifications
Detailed Description
Enhance your power connections with this Micro MNL HDR ASSY featuring a single row layout, ideal for board mounting with through-hole solder termination. Crafted from high temperature nylon in a sleek black housing, it meets CSA and UL standards for reliable performance. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it's perfect for power applications. This assembly, part of the Micro MATE-N-LOK series, includes four inline pin contacts and is VDE tested for quality assurance. Operating in temperatures ranging from -40°C to 105°C, it offers durability and peace of mind. Its polarized mating alignment and locking tab ensure secure connections, while the boardlock feature provides added stability on the PCB. RoHS compliant and certified under LR7189, this header assembly is a trusted choice for appliances and other electronic devices. With 210 pieces in a convenient tray packaging, it's ready for your assembly needs. Elevate your connector system with this efficient and dependable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029047-4 | ![]() | |
| TE Connectivity 2029102-4 | ![]() | |
| TE Connectivity 2008570-4 | ![]() | |
| TE Connectivity 2008571-4 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |


