2-1445056-2

Heilind Number:AMP2-1445056-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445056-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY SINGLE ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445056-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:215
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.055 in, 1.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445056-2
SKU:AMP2-1445056-2

Detailed Description

Enhance power connectivity with this Micro MNL HDR ASSY SINGLE ROW connector, designed for efficient board mounting in various applications. Meeting CSA and UL standards, this connector ensures reliable performance with a housing made of high temperature nylon. With a pitch of 3mm, it features two inline contact pins for power transmission, rated at 5A for both AC and DC voltages up to 250V. The black housing, operating temperature range of -40 to 105°C, and UL 94V-0 flammability standard compliance make it suitable for diverse environments. Offering surface mount termination and boardlock PCB retention, this connector guarantees secure and stable connections. Perfect for power circuit applications, it accommodates wire sizes from 20 to 30 AWG and is RoHS compliant, making it a sustainable choice for your projects.