| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445057-5 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 215 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 5 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .055 in, 1.4 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445057-5 |
| SKU: | AMP2-1445057-5 |
2-1445057-5
Specifications
Detailed Description
Experience reliable power connections with our Micro MNL HDR ASSY SINGLE ROW connector, designed for seamless board mounting in electronic applications. With CSA and UL standards met, rest assured of its quality and safety. Crafted with high-temperature nylon housing in sleek black, this connector features a single row of 5 pin contacts, perfect for power circuit applications. Its surface mount termination method and right-angle mount orientation offer versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector ensures durability under varying conditions. With contact amperage of 5A, voltage ratings of 250V AC and DC, and wire size compatibility of 20-24 AWG, it guarantees robust power transmission. Trust in its tin-plated contact mating area and UL 94V-0 flammability standard for enhanced performance. Packaged in tape for convenience, this connector is ideal for appliances and other electronic devices, ensuring secure and efficient power delivery in every use. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and reliability. Make seamless power connections with our Micro MNL HDR ASSY SINGLE ROW connector, the perfect choice for your electronic projects.


