| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445057-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 215 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 6 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .055 in, 1.4 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445057-6 |
| SKU: | AMP2-1445057-6 |
2-1445057-6
Specifications
Detailed Description
Enhance your power connectivity with this high-quality Micro MNL HDR ASSY SINGLE ROW connector from the Micro MATE-N-LOK series. Designed for optimal performance, it meets CSA and UL standards, ensuring reliable use in various applications. The housing, made of durable High Temperature Nylon in sleek black, offers a secure fit for the 6 pin contacts. With a surface mount termination method and right-angle mount orientation, it's perfect for board integration. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Its tin-plated contacts provide excellent conductivity, while the PCB retention feature ensures stability during use. With a voltage rating of 250V AC/DC and a 5A contact amperage, it's ideal for power circuit applications. Plus, with RoHS compliance and VDE testing, you can trust in its quality and safety. Whether for appliances or other electronic devices, this connector is a reliable solution for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1445057-2 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
| TE Connectivity 3-794633-4 | 04P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 3-794633-6 | 06P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 3-794633-8 | 08P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-0 | 10P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-2 | 12P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2025 | PCN-24-229316 - Spec Change. Change made to reduce supply chain disruption & improve sustainability we are also doing a standardization in the drawings and adding missing dimensions removing unnecessary dimensions correcting small mistakes in the extension lines and tolerances clarifying some dimensions. those modifications does not affect production. | Download | |||


