| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445057-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 215 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 8 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .055 in, 1.4 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445057-8 |
| SKU: | AMP2-1445057-8 |
2-1445057-8
Specifications
Detailed Description
Discover the Micro MATE-N-LOK Single Row Micro MNL HDR ASSY, a reliable solution for your power connector needs. With UL and CSA standards met, this assembly guarantees safety and performance. Constructed with high temperature nylon housing in a sleek black color, it offers durability and style. Featuring a right-angle mount orientation, it's perfect for board mounting in various applications. With a pitch of 3mm and contact amperage of 5A, it ensures efficient power transmission. Each package includes 215 pieces, making it convenient for bulk projects. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its tin plating and PCB retention with hold-down posts ensure secure and stable connections. VDE tested and lead-free solder capable, it meets international standards for quality and environmental responsibility. Ideal for appliances and other power applications, this connector is a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029030-3 | ![]() | |
| TE Connectivity 2029030-4 | ![]() | |
| TE Connectivity 2029104-3 | ![]() |


