| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445084-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 504 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 2 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarization |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .06 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445084-2 |
| SKU: | AMP2-1445084-2 |
2-1445084-2
Specifications
Detailed Description
Enhance your power connector setups with this micro MNL header assembly. Crafted from high temperature nylon in a sleek black housing, this component boasts UL 94V-0 flammability standard compliance for safety. With a pitch of 3 mm, it offers efficient board mount installation using through-hole solder termination. Its single-row design, featuring two gold-plated pin contacts, is ideal for power applications with a voltage rating of 250 V AC/DC and a 5 A contact amperage. Operating smoothly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it guarantees reliability even in challenging environments. The package includes 504 units, each meeting CSA and UL standards for quality assurance. Perfect for appliances and other circuit applications, this connector ensures secure mating with its locking tab and polarization features, while the retention bump and vertical mount orientation further enhance stability. RoHS compliant and VDE tested, it offers peace of mind in terms of environmental and safety standards. Elevate your wire-to-board setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2025 | PCN-24-229316 - Spec Change. Change made to reduce supply chain disruption & improve sustainability we are also doing a standardization in the drawings and adding missing dimensions removing unnecessary dimensions correcting small mistakes in the extension lines and tolerances clarifying some dimensions. those modifications does not affect production. | Download | |||
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||

