| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445084-3 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 3 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarization |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .06 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445084-3 |
| SKU: | AMP2-1445084-3 |
2-1445084-3
Specifications
Detailed Description
Enhance your power connections with this Micro MATE-N-LOK header assembly. Featuring a single row of gold-plated pins, this connector is designed for efficient board mounting with through-hole solder termination. Made of high-temperature nylon in a sleek black housing, it meets CSA and UL standards for reliable performance. With a 3mm pitch and a voltage rating of 250V AC/DC, it's perfect for power applications. This assembly, with 3 positions, is suitable for wire sizes ranging from 20-24 AWG. Its shrouded header type and polarization ensure secure mating, while VDE testing guarantees quality. RoHS compliant, it's ideal for a range of appliances and electronic systems, offering durability and conductivity in a compact form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-3 | ![]() | |
| TE Connectivity 2029047-3 | ![]() | |
| TE Connectivity 2029102-3 | ![]() | |
| TE Connectivity 2315752-3 | ![]() |


