2-1445085-3

Heilind Number:AMP2-1445085-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1445085-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

micro mnl hdr assy s/row au lf

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445085-3
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:266
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:3
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445085-3
SKU:AMP2-1445085-3

Detailed Description

Enhance your power connectivity with our Micro MNL HDR Assy S/Row AU LF. Crafted with high-temperature nylon housing, this assembly ensures durability and reliability. Designed for board mount installation, it features through-hole solder termination for secure connection. With a pitch of 3mm and a voltage rating of 250V AC/DC, it guarantees efficient power transmission. The gold-plated contact mating area offers optimal conductivity, while UL 94V-0 flammability standard compliance prioritizes safety. Suitable for wire-to-board applications, this connector accommodates 20-30 AWG wire sizes. Meeting RoHS requirements, it is a sustainable choice for various industrial needs. Elevate your interconnect solutions with this versatile and high-performance component.