| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445085-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445085-4 |
| SKU: | AMP2-1445085-4 |
2-1445085-4
Specifications
Detailed Description
Easily connect power components with this Micro MATE-N-LOK assembly, designed for board mounting with through-hole solder termination. Its high-temperature nylon housing ensures durability, meeting CSA and UL standards for safety. With a vertical mount orientation and 3mm pitch, this 4-position connector is ideal for power circuit applications. Gold-plated contacts offer reliable conductivity, and a locking tab provides secure mating retention. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. RoHS-compliant and VDE-tested, it guarantees quality and compliance for your electrical connections. Packaged in trays for convenience, this header is a dependable solution for wire-to-board power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029047-4 | ![]() | |
| TE Connectivity 2029102-4 | ![]() | |
| TE Connectivity 2008570-4 | ![]() | |
| TE Connectivity 2008571-4 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |


