2-1445087-3

Heilind Number:AMP2-1445087-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1445087-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445087-3
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:3
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:10 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445087-3
SKU:AMP2-1445087-3

Detailed Description

Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, a high-performance assembly from the Micro MATE-N-LOK series. Featuring CSA and UL standards compliance, this board mount connector is crafted with durable High Temperature Nylon housing in sleek black. With a pitch of 3mm, it offers reliable surface mount termination for applications requiring up to 250V AC/DC voltage. Its single-row design, gold-plated pin contacts, and 5A contact amperage make it ideal for power circuitry. With a package quantity of 210, it ensures ample supply for various projects. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for appliances and other power-related applications. RoHS compliant and VDE tested, it guarantees quality and safety. Indispensable for wire-to-board connections, its compact dimensions and efficient design make it a versatile component in any power system.