| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445087-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Hold-Down |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445087-4 |
| SKU: | AMP2-1445087-4 |
2-1445087-4
Specifications
Detailed Description
Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in a variety of applications. With UL and CSA standards met, rest assured of its quality and safety. The housing, made of High Temperature Nylon in sleek black, ensures durability in demanding environments. Featuring a single row configuration with 4 gold-plated pin contacts, each capable of handling up to 5A, this connector is perfect for power circuit applications. Its surface mount termination method and hold-down PCB retention provide secure and reliable connections. Operating within a wide temperature range, from -40°C to 105°C, it guarantees performance in diverse settings. UL 94V-0 rated, RoHS compliant, and VDE tested, it meets international standards for environmental responsibility and quality assurance. With its compact dimensions and tape packaging, it offers easy integration into your systems. Trust in its locking tab mating retention, polarization alignment, and vertical mount orientation for hassle-free installation. Whether for appliances or industrial machinery, this header assembly promises efficient wire-to-board connectivity, making it an essential component in your power distribution setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029047-4 | ![]() | |
| TE Connectivity 2029102-4 | ![]() | |
| TE Connectivity 2008570-4 | ![]() | |
| TE Connectivity 2008571-4 | ![]() | |
| TE Connectivity 2315752-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2025 | PCN-24-229316 - Spec Change. Change made to reduce supply chain disruption & improve sustainability we are also doing a standardization in the drawings and adding missing dimensions removing unnecessary dimensions correcting small mistakes in the extension lines and tolerances clarifying some dimensions. those modifications does not affect production. | Download | |||


