2-1445087-9

Heilind Number:AMP2-1445087-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1445087-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445087-9
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:9
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:28 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445087-9
SKU:AMP2-1445087-9

Detailed Description

Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in various applications. Featuring a single row configuration with 9 gold-plated contact pins, this connector ensures reliable performance with a maximum voltage rating of 250V AC/DC. Crafted from high-temperature nylon in a sleek black housing, it meets UL and CSA standards for quality assurance. With a pitch of 3mm (.118 in) and a compact vertical mount orientation, it offers versatility in installation. Suitable for power circuits, it accommodates wire sizes ranging from 20 to 30 AWG and operates in temperatures ranging from -40 to 105°C (-40 to 221°F). RoHS compliant and VDE tested, this connector guarantees safety and environmental responsibility. Ideal for appliances and various electronic devices, it's a crucial component in ensuring seamless power transmission.