| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445088-9 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 112 |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 28.43 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .113 in, 2.89 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445088-9 |
| SKU: | AMP2-1445088-9 |
2-1445088-9
Specifications
Detailed Description
Easily connect power components with this Micro MNL HDR ASSY featuring a single row of pins for efficient board mounting. Crafted with high-temperature nylon housing, it meets UL and CSA standards for reliable performance. The 3mm pitch and right-angle mount orientation offer versatility in installation. With a contact amperage of 5A and voltage rating of 250V AC/DC, it's ideal for power circuit applications. Gold-plated contact mating areas ensure optimal conductivity, while the UL 94V-0 flammability standard provides added safety. Mating retention with locking tabs and boardlock PCB retention enhance stability in use. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. This connector, with 9 positions, is VDE tested and RoHS compliant, making it a dependable choice for appliances and other power applications.

