2-1445093-5

Heilind Number:AMP2-1445093-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1445093-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445093-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:210
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Bump
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarization
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445093-5
SKU:AMP2-1445093-5

Detailed Description

Enhance your power connections with this Micro MNL HDR ASSY S/ROW AU LF, a high-quality assembly from the Micro MATE-N-LOK series. Designed for reliability, this header features a single row of 5 gold-plated pin contacts, perfect for power applications. With UL and CSA standards met, you can trust in its performance. The black housing, made of high-temperature nylon, ensures durability in various environments. Suitable for board mounting with through-hole solder termination, it guarantees secure and efficient connectivity. Operating within a wide temperature range and suitable for use in appliances, this header is a versatile solution for your power connector needs. RoHS compliant and VDE tested, it meets international safety and environmental standards. Experience seamless integration with features like mating retention with locking tab, polarization for alignment, and retention bump for PCB mounting. With its 5A contact amperage and 250V AC/DC voltage rating, this header is a reliable choice for your power circuit applications.