2-1445093-8

Heilind Number:AMP2-1445093-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1445093-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445093-8
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:140
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Retention Bump
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:8
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarization
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445093-8
SKU:AMP2-1445093-8

Detailed Description

Enhance your power connector assembly with our Micro MNL HDR ASSY, designed for efficient board mounting. Featuring a single row configuration with 8 pin contacts, this connector offers reliable performance in a variety of power applications. Crafted with durable High Temperature Nylon housing in a sleek black finish, it meets UL and CSA standards for quality assurance. With a pitch of 3mm and a contact amperage of 5A, it ensures optimal power transfer. The gold-plated pin contacts guarantee excellent conductivity, while the tin-plated termination ensures secure soldering. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both residential and industrial use. The vertical mount orientation with retention bump PCB design offers easy installation and stability. Perfect for appliances and electronic devices, this connector is VDE tested and RoHS compliant, guaranteeing safety and environmental responsibility. Elevate your power connections with this essential component.