2-1445098-5

Heilind Number:AMP2-1445098-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1445098-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445098-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:182
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:High Temperature Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445098-5
SKU:AMP2-1445098-5

Detailed Description

Enhance your power connectivity with the Micro MNL HDR ASSY S/ROW AU LF, a high-performance header assembly designed for robust board-mounting applications. Compliant with CSA and UL standards, this assembly features a single row of five gold-plated pins, ensuring reliable power transmission at voltages up to 250V AC/DC. Crafted from high-temperature nylon in a sleek black housing, it offers durability and safety in diverse operating environments, with an extended temperature range from -40 to 105°C (-40 to 221°F). Ideal for power circuit applications, this connector boasts a tin-plated termination method for secure through-hole soldering on a 1.57mm (.062 in) thick PCB. With features like mating retention with a locking tab, polarization for alignment, and VDE testing for quality assurance, this header assembly guarantees performance excellence. RoHS compliant and suitable for various appliances, it is the perfect choice for your wire-to-board power connector needs. Elevate your connectivity solutions with the Micro MNL HDR ASSY S/ROW AU LF.