| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445099-3 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 215 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 13 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .055 in, 1.4 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445099-3 |
| SKU: | AMP2-1445099-3 |
2-1445099-3
Specifications
Detailed Description
Enhance your power connectivity with this Micro MNL HDR ASSY S/ROW LF, designed for efficient board mounting in electronic applications. Featuring a single row with three positions and a 3mm pitch, this high-performance connector ensures reliable power transmission. With UL and CSA certifications, it guarantees safety and quality standards compliance. The housing, made of high-temperature nylon in a sleek black finish, offers durability in demanding environments. Surface mount termination with gold plating on contact mating areas ensures optimal conductivity, suitable for power applications up to 250V AC/DC and 5A. Operating within a wide temperature range of -40 to 105°C, this connector is highly versatile. Its right-angle mount orientation and boardlock design provide secure assembly, while polarization and locking tab mating retention ensure proper alignment and connection stability. Lead-free solder processes up to 260°C are supported, making it environmentally friendly. VDE tested and RoHS compliant, this connector is a reliable choice for various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-3 | ![]() | |
| TE Connectivity 2029047-3 | ![]() | |
| TE Connectivity 2029102-3 | ![]() | |
| TE Connectivity 2315752-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2025 | PCN-24-229316 - Spec Change. Change made to reduce supply chain disruption & improve sustainability we are also doing a standardization in the drawings and adding missing dimensions removing unnecessary dimensions correcting small mistakes in the extension lines and tolerances clarifying some dimensions. those modifications does not affect production. | Download | |||


