2-1445100-5

Heilind Number:AMP2-1445100-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1445100-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445100-5
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:215
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:5
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.055 in, 1.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445100-5
SKU:AMP2-1445100-5

Detailed Description

Enhance your power connectivity with this assembly featuring a single-row Micro MATE-N-LOK header. Crafted with high-temperature nylon housing in sleek black, it meets CSA and UL standards for reliable performance. Designed for board mount with surface termination, it offers a pitch of 3mm (.118 in) and can handle 250V AC/DC. With 5 pin contacts and a current rating of 5A, it's ideal for power applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector ensures durability. The tape packaging and mating retention with a locking tab facilitate easy installation. VDE tested and RoHS compliant, it guarantees quality and environmental responsibility, making it an essential component for appliances and power systems.