2-1462037-2

Heilind Number:AMP2-1462037-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1462037-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM05TS=IM Relay 140 mW 9 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462037-2
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:579 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP2-1462037-2

Detailed Description

Experience efficient signal relay performance with our IM05TS model. This Axicom IM series relay, designed for Printed Circuit Board mounting with PCB-THT terminals, features ultra-low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. With 2 poles and a coil resistance of 579 Ω, it operates at a coil voltage of 9 VDC. Boasting a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, this relay ensures reliable connectivity. Offering excellent isolation of -18.8 dB at 900 MHz and -37 dB at 100 MHz, it guarantees signal integrity. Its Through Hole termination and contact current rating of 2 A make it suitable for various applications. Compact in size at .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and featuring a monostable coil type, it meets RoHS compliance standards, enhancing its environmental credentials. Elevate your relay solutions with the IM05TS for seamless signal and communication performance.