| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM06TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP2-1462037-7 |
IM06TS
| Heilind Number: | AMP2-1462037-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | IM06TS |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the IM06TS Axicom IM Relay. This high-performance component features a compact design, measuring just .393 x .236 x .222 inches (10 x 6 x 5.65 mm), making it ideal for space-constrained applications. With a coil voltage of 12 VDC and a coil resistance of 1029 Ω, it ensures efficient operation. The relay offers reliable switching with a contact configuration of 2 Form C (2 CO) and a contact current rating of 2 A. Its insertion loss is minimal, with values of -.03 dB at 100 MHz and -.33 dB at 900 MHz, while providing excellent isolation at -18.8 dB (900 MHz) and -37 dB (100 MHz). RoHS compliant and featuring Through Hole termination, this relay is a dependable choice for signal and communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2018 | E-18-007589 - Document Clarification. Updating IM relay packaging labels layout and included label information. Changes are found in the font type and description of the part, no changes in the bar code information. | Download | |||
| 04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download | |||
| 05/01/2017 | P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. | Download | |||
| 06/17/2016 | E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay. | Download | |||

