| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM43NS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 250 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 5.7 x 5.8 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP2-1462038-1 |
IM43NS
Specifications
Detailed Description
Introducing the IM43NS, a high-performance IM relay designed for reliable signal and communication applications. With a low insertion loss of -0.03 dB at 100 MHz and -0.33 dB at 900 MHz, this relay ensures seamless signal transmission. Featuring a 2 Form C contact configuration, it offers versatile switching capabilities. The coil operates at 5 VDC, with a resistance of 250 Ω, delivering efficient performance. With a maximum switching voltage of 220 VDC and 250 VAC, the IM43NS is suitable for a variety of circuitry. Its compact dimensions of .393 x .236 x .222 inches make it ideal for space-constrained PCB layouts. RoHS compliant, this relay meets environmental standards without compromising on quality. Trust the IM43NS for dependable relay solutions in your projects.

