| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462038-2 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 5.7 x 5.8 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP2-1462038-2 |
2-1462038-2
| Heilind Number: | AMP2-1462038-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1462038-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal and communication systems with the Axicom IM44NS relay, featuring a compact design for easy integration onto printed circuit boards. Boasting a coil resistance of 360 Ω and a coil voltage of 6 VDC, this relay offers reliable performance in a variety of applications. With a contact configuration of 2 Form C (2 CO) and a contact current rating of 2 A, it facilitates seamless switching operations. Its high isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz ensure signal integrity, while the RoHS compliance underscores its commitment to environmental responsibility. Upgrade your relay systems with the Axicom IM44NS for efficient and dependable signal relay solutions.

