2-1462038-3

Heilind Number:AMP2-1462038-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1462038-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

IM45NS=IM RELAY 100 MW 9 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462038-3
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:810 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 5.7 x 5.8 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP2-1462038-3

Detailed Description

Experience seamless signal and communication relay functionality with the Axicom IM series IM45NS. Boasting a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures optimal performance in high-frequency applications. Featuring a compact design with a PCB-THT terminal type, it is easy to integrate into your printed circuit board setup. With a coil voltage of 9 VDC and a coil resistance of 810 Ω, it offers reliable operation. The 2 Form C contact configuration allows for versatile switching capabilities, supporting a maximum switching voltage of 220 VDC or 250 VAC. Built for durability, it offers excellent isolation performance with values of -18.8 dB at 900 MHz and -37 dB at 100 MHz. With a contact current rating of 2 A, this relay is suitable for a wide range of signal and communication applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your relay system with the Axicom IM series for efficient and reliable signal transmission.