| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462038-4 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 5.7 x 5.8 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP2-1462038-4 |
2-1462038-4
| Heilind Number: | AMP2-1462038-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1462038-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the IM46NS, an IM relay with a 100 MW power rating and 12 V coil voltage. Designed for Printed Circuit Board mounting, this relay features a compact size of .393 x .236 x .222 inches. With a coil resistance of 1440 Ω and a maximum switching voltage of 220 VDC or 250 VAC, it offers reliable performance in signal and communication applications. The 2 Form C (2 CO) contact configuration and 2 A contact current rating ensure versatility in switching operations. RoHS compliant and boasting high isolation levels of -18.8 dB at 900 MHz, this relay is a dependable choice for your electronic projects.

